PDP SEO Portlet

TL432IL3T

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL432IL3T
Secondary Manufacturer Part#: TL432IL3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL431 and TL432 are programmable shunt voltage references with guaranteed temperature stability over the entire operating temperature range. The device temperature range is extended for the automotive version from -40 °C up to +125 °C. The output voltage can be set to any value between 2.5 and 36 V with two external resistors. The TL431 and TL432 operate with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 O.

  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 O
  • 1% and 2% voltage precision
  • Automotive temp. range - 40 °C to +125 °C
  • Technical Attributes

    Find Similar Parts

    Description Value
    1 %
    36 V
    37 V
    Surface Mount
    MSL 1 - Unlimited
    3
    -40 to 105 °C
    105 °C
    -40 °C
    100 mA
    2.495 to 36 V
    3SOT-23
    3
    2.9 x 1.3 x 0.95 mm
    No
    Adjustable
    2.52 V
    2.47 V
    SOT-23
    Shunt

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:9000  Mult:3000  
    USD $:
    9000+
    $0.10192
    18000+
    $0.1014
    36000+
    $0.10088
    72000+
    $0.10036
    144000+
    $0.09984