TL431IDT
Voltage Reference, Precision, Shunt Adjustable, 2.44 V to 2.55 V, 8 Pins, SOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TL431IDT
Secondary Manufacturer Part#: TL431IDT
- RoHS 10 Compliant
- Tariff Charges
TL431IDT is an adjustable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5 and 36 V with two external resistors. Typical applications include power supply, industrial and automotive.
- Adjustable output voltage range from 2.5 to 36V
- 4µA max reference input current at Tamb = 25°C
- 0.5ohm dynamic impedance
- 2.55V reference input voltage at Tamb = 25°C
- 1000nA max
- 1mA max value of minimum cathode current for regulation
- 2% accuracy
- 8 lead SO package
- Temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| 2 % | ||
| Gold | ||
| 260 | ||
| 37 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| TL431 Series | ||
| No | ||
| Adjustable | ||
| 2.55 V | ||
| 2.44 V | ||
| SOIC N | ||
| Shunt | ||
| Shunt - Adjustable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |