TL431CZ
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TL431CZ
Secondary Manufacturer Part#: TL431CZ
- RoHS 10 Compliant
- Tariff Charges
The TL431 series programmable shunt Voltage Reference with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5 and 36V with two external resistors. The TL431 and TL432 operate with a wide current range from 1 to 100mA with a typical dynamic impedance of 0.22O.
- -100 to +150mA Continuous cathode current range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 36 V | ||
| Matte Tin | ||
| 37 V | ||
| Through Hole | ||
| 3 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3TO-92 | ||
| 3 | ||
| 4.95 x 3.94 x 4.95 mm | ||
| No | ||
| Adjustable | ||
| 2.55 V | ||
| 2.44 V | ||
| TO-92 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |