PDP SEO Portlet

TL431CDT

Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL431CDT
Secondary Manufacturer Part#: TL431CDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL431 and TL432 are programmable shunt voltage references with guaranteed temperature stability over the entire operating temperature range. The device temperature range is extended for the automotive version from -40 °C up to +125 °C. The output voltage can be set to any value between 2.5 and 36 V with two external resistors. The TL431 and TL432 operate with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 O.

  • Adjustable output voltage: 2.5 to 36V
  • Sink current capability: 1 to 100mA
  • Typical output impedance: 0.22O
  • 1% and 2% voltage precision
  • Automotive temp. range - 40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
2 %
36 V
Gold
260
37 V
Surface Mount
MSL 1 - Unlimited
8
0 to 70 °C
70 °C
0 °C
100 mA
2.495 to 36 V
8SO N
8
5 x 4 x 1.65 mm
TL431 Series
No
Adjustable
2.55 V
2.44 V
SOIC N
Shunt
Shunt - Adjustable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07975
5000+
$0.07924
10000+
$0.07778
20000+
$0.0772
40000+
$0.0768