PDP SEO Portlet

TL431AIZT

Voltage Reference, Shunt Adjustable, TL431 Series, 2.495V to 36V, Formed Lead, TO-226AA-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL431AIZT
Secondary Manufacturer Part#: TL431AIZT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL431 and TL432 are programmable shunt voltage references with guaranteed temperature stability over the entire operating temperature range. The device temperature range is extended for the automotive version from -40 °C up to +125 °C. The output voltage can be set to any value between 2.5 and 36 V with two external resistors. The TL431 and TL432 operate with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 O.

  • Formed Lead

Technical Attributes

Find Similar Parts

Description Value
1 %
36 V
Matte Tin
37 V
Through Hole
3
-40 to 105 °C
105 °C
-40 °C
100 mA
2.495 to 36 V
3TO-92
3
4.95 x 3.94 x 4.95 mm
No
Adjustable
2.52 V
2.47 V
TO-92
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.08722
16000+
$0.08678
32000+
$0.08633
64000+
$0.08588
128000+
$0.08544