TL431AIL3T
Voltage Reference, Shunt - Adjustable, 2.47 V to 2.52 V, 3 Pins, SOT-23
- RoHS 10 Compliant
- Tariff Charges
TL431AIL3T is an adjustable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5 and 36 V with two external resistors. Typical applications includ
- Adjustable output voltage range from 2.5 to 36V
- 4µA max reference input current at Tamb = 25°C
- 0.5ohm dynamic impedance
- 2.52V reference input voltage at Tamb = 25°C
- 1000nA max
- 0.7mA max value of minimum cath
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| Matte Tin | ||
| 260 | ||
| 37 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 105 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.3 x 0.95 mm | ||
| No | ||
| Adjustable | ||
| SOT-23 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |