TL431AIDT
Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TL431AIDT
Secondary Manufacturer Part#: TL431AIDT
- RoHS 10 Compliant
- Tariff Charges
The TL431 and TL432 are programmable shunt voltage references with guaranteed temperature stability over the entire operating temperature range. The device temperature range is extended for the automotive version from -40 °C up to +125 °C. The output voltage can be set to any value between 2.5 and 36 V with two external resistors. The TL431 and TL432 operate with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 O.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| 1 % | ||
| 36 V | ||
| Gold | ||
| 260 | ||
| 37 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| TL431 Series | ||
| AEC-Q100 | ||
| No | ||
| Adjustable | ||
| 2.52 V | ||
| 2.47 V | ||
| SOIC N | ||
| Shunt | ||
| Shunt - Adjustable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |