PDP SEO Portlet

TL431AICT

Voltage Reference, Shunt Adjustable, 2.47 V to 2.52 V, 6 Pins, SOT-323

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL431AICT
Secondary Manufacturer Part#: TL431AICT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TL431AICT is an adjustable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5 and 36V with two external resistors. The TL431 operate with a wide current range from 1 to 100mA with a typical dynamic impedance of 0.22ohm. Typically used in power supply, industrial and automotive applications.

  • AEC-Q100 qualified
  • Automotive temperature range from -40°C to +125°C
  • SOT323-6 package
  • 2.495V typical reference input voltage
  • 2.6nA typical off-state cathode current
  • 0.22ohm typical dynamic impedance (VKA = Vref, ? Ik = 1 to 100 mA, f = 1KHz)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
6
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.12785
12000+
$0.12704
24000+
$0.12469
48000+
$0.12242
96000+
$0.12024