PDP SEO Portlet

TL431ACZ-AP

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL431ACZ-AP
Secondary Manufacturer Part#: TL431ACZ-AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL431 and TL432 are programmable shunt voltage references with guaranteed temperature stability over the entire operating temperature range. The device temperature range is extended for the automotive version from -40 °C up to +125 °C. The output volt

  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 O
  • 1% and 2% voltage precision
  • Automotive temp. range - 40 °C to +125 °C
  • Technical Attributes

    Find Similar Parts

    Description Value
    1 %
    36 V
    Matte Tin
    37 V
    Through Hole
    3
    0 to 70 °C
    70 °C
    0 °C
    100 mA
    2.495 to 36 V
    3TO-92
    3
    4.95 x 3.94 x 4.95 mm
    No
    Adjustable
    2.52 V
    2.47 V
    TO-92
    Shunt

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:10000  Mult:2000  
    USD $:
    6000+
    $0.06798
    12000+
    $0.06755
    24000+
    $0.0663
    48000+
    $0.06509
    96000+
    $0.06393