PDP SEO Portlet

TL1431IDT

Voltage Reference, Shunt - Adjustable, 2.5V to 36V, 0.4 % Ref, ± 22ppm/°C, SOIC-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL1431IDT
Secondary Manufacturer Part#: TL1431IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL1431 is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range.The output voltage may be set to any value between 2.5 V and 36 V with two external resistors.The TL1431 operates with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.2 O.

  • Adjustable output voltage: VREFto 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 O
  • 0.4% and 0.25% voltage precision
  • Automotive temp. range - 40 °C to +125 °C
  • Technical Attributes

    Find Similar Parts

    Description Value
    0.4 %
    36 V
    Gold
    260
    37 V
    100 ppm/°C
    Surface Mount
    MSL 1 - Unlimited
    8
    -40 to 105 °C
    105 °C
    -40 °C
    100 mA
    2.5 to 36 V
    8SO N
    8
    5 x 4 x 1.65 mm
    No
    Adjustable
    2.51 V
    2.49 V
    SOIC N
    ± 100ppm/°C
    Shunt

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  65000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.16685