PDP SEO Portlet

TL084IPT

OP Amp Quad GP ±18V 14-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL084IPT
Secondary Manufacturer Part#: TL084IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TL084IPT is a high-speed, JFET input, quad operational amplifier incorporating well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit. This device features high slew rates, low input bias and offset currents, and low of

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current, output short-circuit protection
  • High input impedance JFET input stage, internal frequency compensation
  • Latch up free operation,

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.0002@?15V uA
80 dB
Surface Mount
MSL 1 - Unlimited
4
2.5@±15V mA
±18|±3|±5|±9|±12|±15 V
-40 to 105 °C
125 °C
-40 °C
14TSSOP
14
Dual Supply, Single Supply
5 x 4.4 x 1 mm
TL084xx Series
No
No
TSSOP
6V to 36V
General Purpose Amplifier
4 MHz
16@±15V V/us
106.02 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.25872
5000+
$0.2574
10000+
$0.25608
20000+
$0.25476
40000+
$0.25344