TL084CPT
Operational Amplifier, JFET, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, TSSOP, 14 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TL084CPT
Secondary Manufacturer Part#: TL084CPT
- RoHS 10 Compliant
- Tariff Charges
TL084CPT is a general purpose high-speed single input JFET quad operational amplifier. This JFET operational amplifier incorporates well matched high-voltage JFET and bipolar transistor in a monolithic integrated circuit. This amplifier feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
- Wide common-mode (upto VCC+) and differential voltage range
- Low input bias and offset current
- Output short-circuit protection
- High input impedance JFET input stage
- Internal frequency compensation
- Latch up free operation
- High slew rate is 16V/µs (typical)
- Supply voltage range is 6V to 36V
- Operating temperature range is 0°C to +70°C
- Case style is TSSOP14
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 0.0002@?15V uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 2.5@±15V mA | ||
| ±18|±3|±5|±9|±12|±15 V | ||
| 0 to 70 °C | ||
| 14TSSOP | ||
| 14 | ||
| Dual | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| No | ||
| TSSOP | ||
| 6V to 36V | ||
| General Purpose Amplifier | ||
| 4 MHz | ||
| 16@±15V V/us | ||
| 106.02 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |