TL084CDT
Operational Amplifier, 4 Channels, 4 MHz, 16 V/us, 6 V to 36 V, ±3 V to ±18 V, 14 Pins, SOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TL084CDT
Secondary Manufacturer Part#: TL084CDT
- RoHS 10 Compliant
- Tariff Charges
The TL084, TL084A, and TL084B are high-speed, JFET input, quad operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.The devices feature high slew rates, low input bias and offset c
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.0002@?15V uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 2.5@±15V mA | ||
| ±18|±3|±5|±9|±12|±15 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 14SO | ||
| 14 | ||
| Dual Supply, Single Supply | ||
| 8.75 x 4 x 1.65 mm | ||
| TL084xx Series | ||
| No | ||
| No | ||
| SOIC | ||
| 6V to 36V | ||
| General Purpose Amplifier | ||
| 4 MHz | ||
| 16@±15V V/us | ||
| 106.02 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |