PDP SEO Portlet

TL084BIDT

OP Amp Quad GP ±18V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL084BIDT
Secondary Manufacturer Part#: 24AC5499
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TL084BIDT is a high-speed, JFET input, quad operational amplifier incorporating well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit. This device features high slew rates, low input bias and offset currents, and low o

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current, output short-circuit protection
  • High input impedance JFET input stage, internal frequency compensation
  • Latch up free operation,

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
Gold
260
0.0002@?15V uA
80 dB
Surface Mount
MSL 1 - Unlimited
4
2.5@±15V mA
±18|±3|±5|±9|±12|±15 V
-40 to 105 °C
14SOIC
14
Dual
8.75 x 4 x 1.65 mm
No
No
SOIC
6V to 36V
General Purpose Amplifier
4 MHz
16@±15V V/us
106.02 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.3
10+
$1.0
25+
$0.891
50+
$0.771
100+
$0.644
250+
$0.55