PDP SEO Portlet

TL082CPT

Operational Amplifier, 2 Channels, 4 MHz, 16 V/µs, 6V to 36V, ± 3V to ± 18V, TSSOP, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL082CPT
Secondary Manufacturer Part#: 07AH7189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TL082CPT is a general purpose JFET dual operation amplifier. It incorporates well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit. This device features high slew rates, low input bias and offset current, and low offset voltage temperature coefficient.

  • Wide common-mode (upto VCC+) and differential voltage range
  • Low input bias and offset current, output short-circuit protection
  • High input impedance JFET input stage, internal frequency compensation
  • Latch up free operation, high slew rate is 16V/µs typical
  • Supply voltage range from 6V to 36V
  • Input offset voltage drift is 3µV/°C typical at (VCC = ±15V, Tamb = +25°C)
  • Large signal voltage gain is 200V/mV typical at (RL = 2Kohm, Vo = ±10V, Tamb = 25°C)
  • Supply voltage rejection ratio is 86dB typical at (RS = 50 ohm, Tamb = 25°C)
  • Gain bandwidth product is 4MHz typical at (Tamb = 25°C, Vin = 10mV, RL = 2Kohm, CL = 100pF)
  • Operating temperature range from 0°C to 70°C, TSSOP8 package

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
Gold
260
10@?15V mV
Surface Mount
MSL 1 - Unlimited
2
2.5@±15V mA
±18|±3|±5|±9|±12|±15 V
0 to 70 °C
8TSSOP
8
Dual
3 x 4.4 x 1 mm
No
No
TSSOP
6V to 36V
General Purpose Amplifier
4 MHz
16@±15V V/us
106.02 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.546
10+
$0.385
25+
$0.344
50+
$0.321
100+
$0.299
250+
$0.277
500+
$0.265