PDP SEO Portlet

TL082CD

Operational Amplifier, 2 Channels, 4 MHz, 16 V/us, 6 V to 36 V, ±3 V to ±18 V, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL082CD
Secondary Manufacturer Part#: 59M7654
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL082, TL082A and TL082B are high speed JFET input dual operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.The devices feature high slew rates, low input bias and offset curr

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensat

  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    10@?15V mV
    70 dB
    Surface Mount
    MSL 1 - Unlimited
    2
    2.5@±15V mA
    ±18|±3|±5|±9|±12|±15 V
    0 to 70 °C
    70 °C
    0 °C
    8SO N
    8
    Dual Supply, Single Supply
    5 x 4 x 1.65 mm
    TL082 Series
    No
    No
    SOIC N
    6V to 36V
    General Purpose Amplifier
    4 MHz
    16@±15V V/us
    106.02 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $0.801
    10+
    $0.602