PDP SEO Portlet

TL074IDT

Operational Amplifier, 4 Channels, 3 MHz, 13 V/us, 6 V to 36 V, ±3 V to ±18 V, 14 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL074IDT
Secondary Manufacturer Part#: TL074IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL074IDT is a low-noise quad JFET input Operational Amplifier incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset voltage temperature coefficient, low input bias and offset currents.

  • Wide common-mode (up to VCC +) and differential voltage ranges
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch-up free operation
  • 15nV/vHz (typical) Low noise
  • 0.01% (typical) Low harmonic distortion

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.0002@?15V uA
10@?15V mV
Surface Mount
MSL 1 - Unlimited
4
±18|±3|±5|±9|±12|±15 V
-40 to 105 °C
125 °C
-40 °C
14SOIC
14
Dual Supply, Single Supply
8.75 x 4 x 1.65 mm
TL074 Series
No
No
SOIC
6V to 36V
General Purpose Amplifier
3 MHz
13@±15V V/us
106.02 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.15013
10000+
$0.14918
20000+
$0.14642
40000+
$0.14376
80000+
$0.14119