PDP SEO Portlet

TL074CDT

Operational Amplifier, Quad, 4 Channels, 3 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL074CDT
Secondary Manufacturer Part#: TL074CDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TL074CDT is a high-speed JFET input single operational amplifier. This JFET input operational amplifier incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. This device features high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

  • Wide common-mode (upto VCC+) and differential voltage range
  • Low input bias and offset currents, output short-circuit protection
  • High input impedance JFET input stage, internal frequency compensation
  • Latch-up free operation, high slew rate is 16V/µs typical
  • Supply voltage range from 6V to 36V, input offset voltage is 3mV typical
  • Input bias current is 30pA typical at (VCC = ±15V, Tamb = +25°C)
  • Low noise is 15nV/vHz typical, low harmonic distortion is 0.01% typ
  • Gain bandwidth product is 3MHz typical at (VCC = ±15V, Tamb = +25°C)
  • Supply current is 1.4mA typical at (VCC = ±15V, Tamb = +25°C)
  • Operating temperature range from 0°C to +70°C, SO-14 package

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
Matte Tin
260
0.0002@?15V uA
10@?15V mV
Surface Mount
MSL 1 - Unlimited
4
2.5@±15V mA
±18|±3|±5|±9|±12|±15 V
0 to 70 °C
14SO
14
8.75 x 4 x 1.65 mm
No
No
SOIC
6V to 36V
General Purpose Amplifier
3 MHz
13@±15V V/us
106.02 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.12519
15000+
$0.1244
30000+
$0.1221
60000+
$0.11988
120000+
$0.11774