PDP SEO Portlet

TL074CD

OP Amp Quad GP ±18V 14-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL074CD
Secondary Manufacturer Part#: TL074CD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL074, TL074A, and TL074B are high-speed JFET input single operational amplifiers. Each of these JFET input operational amplifiers incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.The devices feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Low noise en= 15 nV/ v Hz (typ)
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Low harmonic distortion: 0.01% (typical)
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 16 V/µs (typical)
  • Related products
  • See TL071 for single version
  • See TL072 for dual version
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC
    Surface Mount
    Matte Tin
    260
    0.0002@?15V uA
    10@?15V mV
    Surface Mount
    MSL 1 - Unlimited
    4
    2.5@±15V mA
    0 to 70 °C
    14SO
    14
    8.75 x 4 x 1.65 mm
    No
    No
    SOIC
    6V to 36V
    General Purpose Amplifier
    3 MHz
    13@±15V V/us
    106.02 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.23747
    2000+
    $1.22969
    4000+
    $1.20691
    8000+
    $1.18497
    16000+
    $1.16381