PDP SEO Portlet

TL074BCDT

Operational Amplifier, JFET, 4 Amplifier, 3 MHz, 13 V/µs, 6V to 36V, SOIC, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL074BCDT
Secondary Manufacturer Part#: TL074BCDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TL074BCDT is a low-noise high-speed single input JFET quad operational amplifier. This JFET operational amplifier incorporates well matched high-voltage JFET and bipolar transistor in a monolithic integrated circuit. This amplifier feature high slew rates, low input bias, offset currents and low offset voltage temperature coefficient.

  • Wide common-mode (upto VCC+) and differential voltage range
  • Low input bias and offset current
  • Low noise en = 15nV/vHz (typ)
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Low harmonic distortion is 0.01% (typical)
  • Internal frequency compensation, case style is SO14
  • Latch up free operation, high slew rate is 16V/µs (typical)
  • Operating temperature range is 0°C to +70°C
  • Supply voltage range is 6V to 36V

Technical Attributes

Find Similar Parts

Description Value
6V to 36V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.41454
5000+
$0.41242
10000+
$0.41031
20000+
$0.4082
40000+
$0.40608