PDP SEO Portlet

TL074ACDT

Operational Amplifier, 4 Channels, 3 MHz, 13 V/µs, 6V to 36V, SOIC, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL074ACDT
Secondary Manufacturer Part#: TL074ACDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
Gold
260
Surface Mount
MSL 1 - Unlimited
4
±18|±3|±5|±9|±12|±15 V
0 to 70 °C
14SO
14
8.75 x 4 x 1.65 mm
No
SOIC
6V to 36V
General Purpose Amplifier
13@±15V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  17500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.28256
5000+
$0.27893
10000+
$0.2741
20000+
$0.26927
40000+
$0.26444