PDP SEO Portlet

TL072CD

OP Amp Dual GP ±18V 8-Pin SO N Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL072CD
Secondary Manufacturer Part#: TL072CD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL072, TL072A, and TL072B are high speed JFET input dual operational amplifiers incorporating well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.The devices feature high slew rates, low input bias and offset current, and low offset voltage temperature coefficients.

  • Related products
  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Low noise en = 15 nV/vHz (typ)
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Low harmonic distortion: 0.01 % (typical)
  • Internal frequency compensation
  • Latch-up free operation
  • High slew rate: 16 V/µs (typ)
  • See TL071 for single op amp version
  • See TL074 for quad op amp version
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    Matte Tin
    260
    0.0002@?15V uA
    10@?15V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    2.5@±15V mA
    ±18|±3|±5|±9|±12|±15 V
    0 to 70 °C
    8SO N
    8
    Dual
    5 x 4 x 1.65 mm
    No
    No
    SOIC N
    6V to 36V
    General Purpose Amplifier
    4 MHz
    16@±15V V/us
    106.02 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:2000  
    USD $:
    4000+
    $0.17
    8000+
    $0.16893
    16000+
    $0.1658
    32000+
    $0.16279
    64000+
    $0.15988