PDP SEO Portlet

TL071CDT

OP Amp Single GP ±18V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL071CDT
Secondary Manufacturer Part#: TL071CDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL071, TL071A and TL071B are high-speed JFET input single operational amplifiers. Each of these JFET input operational amplifiers incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.The devices feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset currenT
  • Low noise en = 15 nV/vHz (typ)
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Low harmonic distortion: 0.01% (typ)
  • Internal frequency compensation
  • Latch-up free operation
  • High slew rate: 16 V /µs (typ)
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    Matte Tin
    260
    0.0002@?15V uA
    70 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    ±18 V
    0 to 70 °C
    8SO N
    8
    Dual
    5 x 4 x 1.65 mm
    No
    No
    SOIC N
    6V to 36V
    General Purpose Amplifier
    4 MHz
    16@±15V V/us
    106.02 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.20127
    10000+
    $0.2
    20000+
    $0.1963
    40000+
    $0.19273
    80000+
    $0.18929