PDP SEO Portlet

TL064IDT

Operational Amplifier, Quad, 4 Channels, 1 MHz, 6 V/µs, 6V to 36V, SOIC, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL064IDT
Secondary Manufacturer Part#: TL064IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL064IDT is a low-power high-speed quad JFET input Operational Amplifier incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low input bias and offset currents and a low offset voltage temperature coefficient.

  • Wide common-mode (up to VCC+) and differential voltage ranges
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch-up free operation
  • 200µA Very low power consumption
  • 680mW Power dissipation

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
4
±18|±3|±5|±9|±12|±15 V
-40 to 105 °C
14SOIC
14
Dual
8.75 x 4 x 1.65 mm
No
No
SOIC
6V to 36V
General Purpose Amplifier
1 MHz
3.5@±15V V/us
75.56 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.22
5000+
$0.20504
10000+
$0.20152
20000+
$0.198
40000+
$0.19448