TL064CD
Operational Amplifier, Quad, 4 Channels, 1 MHz, 3.5 V/µs, 6V to 36V, SOIC, 14 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TL064CD
Secondary Manufacturer Part#: TL064CD
- RoHS 10 Compliant
- Tariff Charges
The TL064CD is a quad low-power JFET-input general-purpose Operational Amplifier features high input impedance, wide bandwidth, high slew rate, low input offset and input bias currents. The operational amplifier of the TL06x series is designed as low-power version of the TL08x series amplifier.
- Wide common-mode (up to VCC+) and differential voltage ranges
- Output short-circuit protection
- High input impedance JFET input stage
- Internal frequency compensation
- Latch-up free operation
- 200µA Very low power consumption
- 680mW Power dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1@±15V mA | ||
| ±18|±3|±5|±9|±12|±15 V | ||
| 0 to 70 °C | ||
| 14SO | ||
| 14 | ||
| Dual | ||
| 8.75 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| SOIC | ||
| 6V to 36V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 3.5@±15V V/us | ||
| 75.56 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |