PDP SEO Portlet

TL062ID

Operational Amplifier, 2 Channels, 1 MHz, 3.5 V/µs, 7V to 36V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL062ID
Secondary Manufacturer Part#: TL062ID
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL062ID is a dual low-power JFET-input general-purpose Operational Amplifier for use with personal electronics. It features high input impedance, wide bandwidth, high slew rate and low input offset and input bias currents.

  • Very low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Common-mode input voltage range includes VCC+
  • Output short-circuit protection
  • Internal frequency compensation
  • Latch-up-free operation
  • 200µA/amplifier Typical supply current
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
2
0.25@±15V mA
±18|±3|±5|±9|±12|±15 V
-40 to 105 °C
8SO N
8
Dual
5 x 4 x 1.65 mm
No
No
SOIC N
6V to 36V
General Purpose Amplifier
1 MHz
3.5@±15V V/us
75.56 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.22823
8000+
$0.22679
16000+
$0.2231
32000+
$0.22195
64000+
$0.2208