PDP SEO Portlet

TL062CDT

OP Amp Dual GP ±18V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL062CDT
Secondary Manufacturer Part#: TL062CDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TL062, TL062A and TL062B devices are high-speed JFET input single operational amplifiers. Each of these JFET input operational amplifiers incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.The devices feature high slew rates, low input bias and offset currents, and a low offset voltage temperature coefficient.

  • Very low power consumption: 200 µA
  • Wide common-mode (up to VCC+) and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 3.5 V/µs
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    Matte Tin
    260
    Surface Mount
    MSL 1 - Unlimited
    2
    0.25@±15V mA
    ±18|±3|±5|±9|±12|±15 V
    0 to 70 °C
    8SO N
    8
    Dual
    5 x 4 x 1.65 mm
    No
    No
    SOIC N
    6V to 36V
    General Purpose Amplifier
    1 MHz
    3.5@±15V V/us
    75.56 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:7500  Mult:2500  
    USD $:
    7500+
    $0.11519
    15000+
    $0.11446
    30000+
    $0.11235
    60000+
    $0.1103
    120000+
    $0.10833