PDP SEO Portlet

TL062BCDT

Operational Amplifier, JFET, 2 Amplifier, 1 MHz, 3.5 V/µs, 6V to 36V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TL062BCDT
Secondary Manufacturer Part#: TL062BCDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TL062BCDT is a low-power JFET dual operational amplifier. This JFET input operational amplifier incorporates a well matched high-voltage JFET and bipolar transistor in a monolithic integrated circuit. This operational amplifier feature high slew rates, low input bias, offset currents and a low offset voltage temperature coefficient.

  • Very low power consumption is 200µA
  • Wide common-mode (up o VCC+) and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation, case style is SO-8
  • High slew rate is 3.5V/µs
  • Supply voltage range is 6V to 36V
  • Operating temperature range is 0°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
Matte Tin
260
80 dB
Surface Mount
MSL 1 - Unlimited
2
0.25@±15V mA
±18|±3|±5|±9|±12|±15 V
0 to 70 °C
8SO N
8
Dual
5 x 4 x 1.65 mm
No
No
SOIC N
6V to 36V
General Purpose Amplifier
1 MHz
3.5@±15V V/us
75.56 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.65405
5000+
$0.64994
10000+
$0.6379
20000+
$0.6263
40000+
$0.61512