TL062ACDT
Operational Amplifier, 2 Channels, 1 MHz, 3.5 V/µs, 6V to 36V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TL062ACDT
Secondary Manufacturer Part#: TL062ACDT
- RoHS 10 Compliant
- Tariff Charges
TL062ACDT is a high-speed JFET input single operational amplifier. This JFET input operational amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. This device features high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
- Wide common-mode (upto VCC+) and differential voltage range
- Low input bias and offset currents, output short-circuit protection
- High input impedance JFET input stage, internal frequency compensation
- Latch-up free operation, high slew rate is 3.5V/µs typical
- Supply voltage range from 6V to 36V, input offset voltage is 3mV typical
- Input bias current is 30pA typical at (VCC = ±15V, Tamb = +25°C)
- Large signal voltage gain is 6V/mV typical at (VCC = ±15V, Tamb = +25°C)
- Gain bandwidth product is 1MHz typical at (VCC = ±15V, Tamb = +25°C)
- Supply current is 200µA typical at (VCC = ±15V, Tamb = +25°C)
- Operating temperature range from 0°C to +70°C, SO-8 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC N | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.25@±15V mA | ||
| ±18|±3|±5|±9|±12|±15 V | ||
| 0 to 70 °C | ||
| 8SO N | ||
| 8 | ||
| Dual | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| SOIC N | ||
| 6V to 36V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 3.5@±15V V/us | ||
| 75.56 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |