TIP50
Bipolar (BJT) Single Transistor, NPN, 400 V, 1 A, 40 W, TO-220, Through Hole
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TIP50
Secondary Manufacturer Part#: TIP50
- RoHS 10 Compliant
- Tariff Charges
The TIP50 is an NPN Silicon Transistor designed for high voltage and switching applications.
- 10MHz Minimum fT @ IC = 200mA
- -65 to 150°C Operating junction temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 V | ||
| 1 A | ||
| 150 | ||
| 3 | ||
| 150 °C | ||
| 40 W | ||
| TO-220 | ||
| Through Hole | ||
| NPN | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |