PDP SEO Portlet

TIP41C

Transistor GP BJT NPN 100V 6A 3-Pin TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TIP41C
Secondary Manufacturer Part#: TIP41C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TIP41C is a base island technology NPN power transistor in TO-220 plastic package that make this device suitable for audio, power linear and switching applications. The complementary PNP type is TIP42C

  • Complementary PNP-NPN devices
  • New enhanced series
  • High switching speed
  • hFE grouping
  • hFE improved linearity
  • Technical Attributes

    Find Similar Parts

    Description Value
    100 V
    6 A
    15
    3
    150 °C
    65 W
    TO-220
    Through Hole
    NPN

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541210095
    Schedule B: 8541210080
    In Stock :  1658.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1  
    USD $:
    1000+
    $0.19456
    2000+
    $0.19333
    4000+
    $0.18975
    8000+
    $0.1863
    16000+
    $0.18298