TIP36C
Bipolar (BJT) Single Transistor, PNP, 100 V, 25 A, 125 W, TO-247, Through Hole
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TIP36C
Secondary Manufacturer Part#: TIP36C
- RoHS 10 Compliant
- Tariff Charges
The TIP36C is a complementary PNP Power Transistor with low collector-emitter saturation voltage. It is manufactured in planar technology with base island layout. The resulting transistor show exceptional high gain performance coupled with very low saturation voltage. Designed for use in audio amplifier and general purpose applications.
- Monolithic Darlington configuration
- 5A Base current
- 1°C/W Junction-to-case thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 25 A | ||
| 50 | ||
| 3 | ||
| 150 °C | ||
| 125 W | ||
| TO-247 | ||
| Through Hole | ||
| PNP | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |