TIP32C
Bipolar (BJT) Single Transistor, PNP, 100 V, 3 A, 40 W, TO-220, Through Hole
- RoHS 10 Compliant
- Tariff Charges
The TIP32C is a -100V Silicon Epitaxial Base PNP Power Transistor intended for use in medium power linear and switching applications. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- Complementary to the TIP31C
- Well-controlled hFE parameter for increased reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 3 A | ||
| 25 | ||
| 3 | ||
| 150 °C | ||
| 40 W | ||
| TO-220 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |