TIP3055
Transistor GP BJT NPN 70V 15A 3-Pin TO-247 Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TIP3055
Secondary Manufacturer Part#: TIP3055
- RoHS 10 Compliant
- Tariff Charges
The devices are manufactured in epitaxial-base planar technology and are suitable for audio, power linear and switching applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 V | ||
| 15 A | ||
| 20 | ||
| 3 | ||
| 150 °C | ||
| 90 W | ||
| TO-247 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |