TIP142
Darlington Transistor, NPN, 100 V, 125 W, 10 A, TO-247, 3 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: TIP142
Secondary Manufacturer Part#: TIP142
- RoHS 10 Compliant
- Tariff Charges
The TIP142 is a NPN complementary Power Darlington Transistor. This device is manufactured in planar technology with base island layout and monolithic Darlington configuration. Exceptional high gain performance coupled with very low saturation voltage.
- Monolithic Darlington Configuration
- Integrated Antiparallel Collector-Emitter Diode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 10 A | ||
| 1000 | ||
| 3 | ||
| 150 °C | ||
| 125 W | ||
| TIP Series | ||
| TO-247 | ||
| Through Hole | ||
| Dual NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |