PDP SEO Portlet

TIP127

Transistor Darlington PNP 100V 5A 3-Pin TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TIP127
Secondary Manufacturer Part#: TIP127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TIP127 is a high-performance, Darlington transistor designed to handle high currents and voltages, making it an ideal choice for demanding applications such as audio amplifiers, power supplies, and switching circuits. With its high current handling capability and low saturation voltage, the TIP127 can efficiently switch high currents while minimizing power losses. Its high gain and fast switching times make it suitable for high-frequency applications, and its robust construction ensures reliable operation in harsh environments. The TIP127 is a Darlington transistor, which means it has a built-in current gain stage that provides a high current gain and low input current. This makes it ideal for applications where a high current gain is required, such as in audio amplifiers and power supplies. The TIP127 is a complementary transistor to the TIP122, making it an ideal choice for applications that require a matched pair of transistors, such as audio amplifiers and power supplies.

  • Low collector-emitter saturation voltage

Technical Attributes

Find Similar Parts

Description Value
100
5
1000
3
150 °C
65
TIP1 Series
TO-220
Through Hole
Dual PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.19992
2000+
$0.19333
4000+
$0.18975
8000+
$0.1863
16000+
$0.18298