PDP SEO Portlet

TIP121

Darlington Transistor, Darlington, NPN, 80 V, 65 W, 5 A, TO-220, 3 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TIP121
Secondary Manufacturer Part#: TIP121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TIP121 is a complementary NPN Power Darlington Transistor with low collector-emitter saturation voltage. It is manufactured in planar technology with base island layout. The resulting transistor show exceptional high gain performance coupled with very low saturation voltage. Designed for use in linear and switching industrial applications.

  • 0.12A Base current
  • 1.92°C/W Junction-to-case thermal resistance
  • 62.5°C/W Junction-to-ambient thermal resistance

Technical Attributes

Find Similar Parts

Description Value
80
5
1000
3
150 °C
65
TIP1 Series
TO-220
Through Hole
Dual NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.19101
8000+
$0.18981
16000+
$0.1863
32000+
$0.18291
64000+
$0.17964