PDP SEO Portlet

TIP120

Transistor Darlington NPN 60V 5A 3-Pin TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TIP120
Secondary Manufacturer Part#: TIP120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TIP120 from Multicomp are through hole, darlington transistor in TO-220 package. This transistor is used for low speed switching and amplification.

  • Collector to emitter voltage (Vce) is 60V
  • Collector current (Ic) is 5A
  • Power dissipation (Pd) is 65W
  • Collector to emitter saturation voltage of 4V at 5A collector current
  • DC current gain (hFE) of 1000
  • Operating junction temperature range from 150°C

Technical Attributes

Find Similar Parts

Description Value
60
5
1000
3
150 °C
65
TIP1 Series
TO-220
Through Hole
Dual NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  7244.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.22188
2000+
$0.20679
4000+
$0.20324
8000+
$0.19969
16000+
$0.19614