PDP SEO Portlet

TIP102

Darlington Transistor, Darlington, NPN, 3 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TIP102
Secondary Manufacturer Part#: TIP102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TIP102 is a 100V Silicon Epitaxial Base NPN Complementary Power Transistor in monolithic Darlington configuration. It is intended for use in power linear and switching applications. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.

  • Complementary to the TIP107
  • Integrated anti-parallel collector-emitter diode
  • Well-controlled hFE parameter for increased reliability

Technical Attributes

Find Similar Parts

Description Value
100
8
1000
3
150 °C
80
TIP Series
TO-220
Through Hole
Dual NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  1014.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.2793
2000+
$0.26325
4000+
$0.2619
8000+
$0.26055
16000+
$0.2592