PDP SEO Portlet

TESEO-LIV3F

GNSS Module, BeiDou, Galileo, GLONASS, GPS, QZSS, SBAS, 1.57542GHz, -163 dBm, 36 s, 2.1V to 4.3V

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TESEO-LIV3F
Secondary Manufacturer Part#: TESEO-LIV3F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TESEO-LIV3F is a Tiny GNSS module which is an easy to use GNSS standalone module, embedding Teseo III single die standalone positioning receiver IC working simultaneously on multiple constellations. The Teseo-LIV3F modules bring the proven accuracy and robustness of Teseo chips to the reach of everyone: the embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness of this solution make it ideal for several applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation. Thanks to the embedded 16 Mbit flash TeseoLIV3F offers many extra features such as data logging, 7 days autonomous assisted GNSS, FW reconfigurability as well as FW upgrades. Also provides the Autonomous Assisted GNSS able to predict satellite data based on previous observation of satellite.

  • Simultaneous multiconstellation
  • 1.5m CEP position accuracy
  • Tracking sensitivity of -163dBm
  • 1.5m CEP position accuracy
  • 2.1V to 4.3V supply voltage range
  • Tiny LCC 18 pin package (9.7x10.1)
  • Operating temperature range from -40° to 85°C
  • Free FW configuration
  • 17µW standby current and 75mW tracking power consumption

Technical Attributes

Find Similar Parts

Description Value
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 7A994
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$8.86076
2000+
$8.80503
4000+
$8.64198
8000+
$8.48485
16000+
$8.34806