PDP SEO Portlet

TEA3717DP

Stepper Motor Controller 16-Pin Power PDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TEA3717DP
Secondary Manufacturer Part#: TEA3717DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEA3717 is a bipolar monolithic integrated circuit intended to control and drive the current in one winding of a bipolar stepper motor. The circuit consists of an LS-TTL compatible logic input, a current sensor, a monostable and an output stage with builtin protection diodes.Two TEA3717 and a few external components form a complete control and drive unit for LS-TTL or microprocessor-controlled stepper motor systems.

  • Half-Step And Full-Step Mode
  • Bipolar Drive Of Stepper Motor For Maximum Motor Performance
  • Built-In Protection Diodes
  • Wide Range Of Current Control 5 to 1000 mA
  • Wide Voltage Range 10 To 45 V
  • Designed For Unstabilized Motor Supply Voltage
  • Current Levels Can Be Selected In Steps Or Varied Continuously

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: