PDP SEO Portlet

TDE1898CFP

Power Switch Hi Side 0.5A 20-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDE1898CFP
Secondary Manufacturer Part#: TDE1898CFP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDE1897C/TDE1898C is a monolithic Intelligent Power Switch in Multipower BCD Technology, for driving inductive or resistive loads. An internal Clamping Diode enables the fast demagnetization of inductive loads. Diagnostic for CPU feedback and extensive use of electrical protections make this device inherently indistructible and suitable for general purpose industrial applications.

  • 0.5A OUTPUT CURRENT
  • 18V TO 35V SUPPLY VOLTAGE RANGE
  • INTERNAL CURRENT LIMITING
  • THERMAL SHUTDOWN
  • OPEN GROUND PROTECTION
  • INTERNAL NEGATIVE VOLTAGE CLAMPING TO VS - 45V FOR FAST DEMAGNETIZATION
  • DIFFERENTIAL INPUTS WITH LARGE COMMON MODE RANGE AND THRESHOLD HYSTERESIS
  • UNDERVOLTAGE LOCKOUT WITH HYSTERESIS
  • OPEN LOAD DETECTION
  • TWO DIAGNOSTIC OUTPUTS
  • OUTPUT STATUS LED DRIVER
  • Technical Attributes

    Find Similar Parts

    Description Value
    500 mA
    -10 to 60 V
    Gold
    260
    0.5 A
    Surface Mount
    MSL 3 - 168 hours
    1
    20
    1
    400 mOhm
    18 to 35 V
    -25 to 85 °C
    85 °C
    -25 °C
    20SO
    20
    13 x 7.6 x 2.35 mm
    SOIC
    20 mA
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $4.60886
    2000+
    $4.35973
    4000+
    $4.3022
    8000+
    $4.28025
    16000+
    $4.2583