PDP SEO Portlet

TDE1787ADP

Interface Circuit Relay and Lamp Driver 8-Pin Mini-PDIP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDE1787ADP
Secondary Manufacturer Part#: TDE1787ADP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDE1767, TDE1767A, TDE1787, TDE1787A are a monolithic amplifiers designed for high current and high voltage applications, specifically to drive lamps, relays, stepping motors.The devices are assentially blow-out proof. The output is prois protected from short-circuits with the positive supply or drive. In addition thermal shut down is provited to keep the IC from overheathing.If internal dissipation becomes too high, the driver will shut down to prevent excessive heating. The output stays null after the overheating is off, if the reset input is low. If high the output will alternatively switch-on and off until the overload is removed.The devices operates over a wide range voltages from standard 15V operational amplifier supplies to the single +6V or +48V used for industrial electric systems. Input voltages can be higher than in the VCC.An alarm output suitable for driving a LED is provited. This LED, normally on (if referred to ground), will die out or flash during an overload depending on the state of the reset input.The output is low in open ground conditions.

  • Open ground protection
  • High output current
  • Adjustable short-circuit protection
  • Internal thermal protection with external reset
  • Large supply voltage range
  • Alarm output
  • Input voltage can be higher than VCC
  • Output voltage can be lower than ground (VCC - VO = VCC[max])
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $: