PDP SEO Portlet

TDE1708DFT

Power Load Distribution Switch IC, High Side, Low Side, 1 Channel, 50 V, 250 mA, 8 Pins, DFN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDE1708DFT
Secondary Manufacturer Part#: TDE1708DFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDE1708DFT is an Integrated Power Switch with up to 48V Power supply capability. Two output configurations are possible:Load to Gnd. (High Side Mode)Load to VS (Low side Mode)Especially dedicated to proximity detectors, its internal +5V supply can be used to supply external circuits (See also AN495). A signal is internally generated to block the In signal, and prevent activation of the output switch, as long as an abnormal condition is detected. The power-on transition, as well as the chip over temperature and the output overcurrent, concur to the generation of such signal. A minimum delay of 25ms (Typ.value) is added to the trailing edge of such signal to ensure that a stable normal situation is present when the signal disappears. The delay (of the disappearance of the block signal; no delay at its on set) can be further increased connecting a capacitor between pin3 and ground. It can drive resistive or inductive loads.

  • Low side or high side switch configuration
  • 6V to 48V supply voltage range
  • Overload and short circuit protections
  • Internal voltage clamping
  • Supply and output reversal protection
  • Thermal shutdown
  • GND and VS open wire protection
  • Adjustable delay at switch on
  • Indicator status led driver
  • +5V regulated aux. voltage
  • High burst immunity
  • Technical Attributes

    Find Similar Parts

    Description Value
    250 mA
    -10 to 50 V
    Matte Tin
    260
    0.25 A
    Surface Mount
    MSL 3 - 168 hours
    2
    8
    2
    6 to 48 V
    -25 to 85 °C
    85 °C
    -25 °C
    8DFN
    8
    High Side, Low Side, Low Sid
    4 x 4 x 0.88 mm
    DFN
    1.5 mA
    High Side|Low Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $2.1519
    8000+
    $2.13836
    16000+
    $2.09876
    32000+
    $2.06061
    64000+
    $2.04