PDP SEO Portlet

TDA7851L

Audio Amp Speaker 4-CH Stereo 48W Class-AB 25-Pin FLEXIWATT(Vertical) Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7851L
Secondary Manufacturer Part#: TDA7851L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7851L is a breakthrough MOSFET technology class AB audio power amplifier in Flexiwatt25 package designed for high power car radio.The fully complementary P-Channel/N-Channel output structure allows a rail-to-rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances.

  • Multipower BCD technology
  • High output power capability:
  • 4 x 48 W/4 O Max.
  • 4 x 28 W/4 O @ 14.4 V, 1 kHz, 10 %
  • 4 x 72 W/2 O Max.
  • MOSFET output power stage
  • Excellent 2 O driving capability
  • Hi-Fi class distortion
  • Low output noise
  • Standby function
  • Mute function
  • Automute at min. supply voltage detection
  • Low external component count:
  • Internally fixed gain (26 dB)
  • No external compensation
  • No bootstrap capacitors
  • Protections:
  • Output short circuit to GND, to VS, across the load
  • Very inductive loads
  • Overrating chip temperature with soft thermal limiter
  • Load dump voltage
  • Fortuitous open GND
  • Reversed battery
  • ESD
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Speaker
    Single
    4 Ohm
    85000 mW
    Through Hole
    -40 to 105 °C
    10 A
    Differential
    4-Channel Stereo
    25FLEXIWATT(Vertical)
    25
    Single Supply
    29.23 x 4.5 x 15.7 mm
    No
    Flexiwatt (Vertical)
    8V to 18V
    0.01@4Ohm@4W %
    48x4@2Ohm W
    26 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:357  Mult:357  
    USD $:
    357+
    $2.99657
    714+
    $2.8346
    1428+
    $2.76
    2856+
    $2.68923
    5712+
    $2.622