TDA7851F
Audio Amp Speaker 4-CH Stereo 48W Class-AB 25-Pin FLEXIWATT Tube
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7851F
Secondary Manufacturer Part#: TDA7851F
- RoHS 10 Compliant
- Tariff Charges
The TDA7851F is a breakthrough MOSFET technology class AB audio power amplifier, designed for high-power car radio.The fully complementary P-Channel/N-Channel output structure allows a rail-to-rail output voltage swing. This, combined with high output current and minimized saturation losses, sets new power references in the car-radio field, with unparalleled distortion performance.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 4 Ohm | ||
| 85000 mW | ||
| Through Hole | ||
| MSL 3 - 168 hours | ||
| 150 °C | ||
| 10 A | ||
| Differential | ||
| 4-Channel Stereo | ||
| 25FLEXIWATT | ||
| 25 | ||
| Single Supply | ||
| 29.23 x 4.5 x 15.7 mm | ||
| No | ||
| Flexiwatt | ||
| 8V to 18V | ||
| 0.01@4Ohm@4W % | ||
| 48x4@2Ohm W | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |