PDP SEO Portlet

TDA7850AH

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7850AH
Secondary Manufacturer Part#: TDA7850AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
Matte Tin
245
4 Ohm
80000 mW
Through Hole
MSL 3 - 168 hours
150 °C
10 A
Differential
4-Channel Stereo
27FLEXIWATT(Horizontal)
27
Single Supply
29.23 x 15.7 x 4.5 mm
No
Flexiwatt (Horizontal)
8V to 18V
0.015@15W@2Ohm|0.006@4W@4Ohm %
85x4@2Ohm W
26 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:357  Mult:357  
USD $:
357+
$5.15987
714+
$5.12742
1428+
$5.03247
2856+
$4.94097
5712+
$4.85664