PDP SEO Portlet

TDA7850A

Audio Power Amplifier, Class AB, 4 x Stereo, 4 Channels, 85 W x 4 @ 2Ohm, 8 V to 18 V, 27 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7850A
Secondary Manufacturer Part#: 47AK7045
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7850A is a breakthrough MOSFET technology class AB audio power amplifier in Flexiwatt27 package designed for high power car radio. The fully complementary P-Channel/N-Channel output structure allows a rail to rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances.The TDA7850A integrates a DC offset detector.

  • High output power capability:
  • 4 x 50 W/4 O max.
  • 4 x 30 W/4 O @ 14.4 V, 1 kHz, 10 %
  • 4 x 80 W/2 O max.
  • 4 x 55 W/2 O @ 14.4 V, 1 kHz, 10 %
  • MOSFET output power stage
  • Excellent 2 O driving capability
  • Hi-fi class distortion
  • Low output noise
  • Standby function
  • Mute function
  • Automute at min. supply voltage detection
  • Low external component count:
  • Internally fixed gain (26 dB)
  • No external compensation
  • No bootstrap capacitors
  • On board 0.35 A high side driver
  • Protections:
  • Output short circuit to GND, to Vs, across the load
  • Very inductive loads
  • Overrating chip temperature with soft thermal limiter
  • Output DC offset detection
  • Load dump voltage
  • Fortuitous open gnd
  • Reversed battery
  • ESD
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Speaker
    Single
    Matte Tin
    245
    4 Ohm
    80000 mW
    Through Hole
    MSL 3 - 168 hours
    150 °C
    10 A
    Differential
    4 x Stereo
    27FLEXIWATT(Vertical)
    27
    Single Supply
    29.23 x 4.5 x 15.7 mm
    No
    Flexiwatt (Vertical)
    8V to 18V
    0.015@15W@2Ohm|0.006@4W@4Ohm %
    85x4@2Ohm W
    26 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 158 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $10.88
    10+
    $8.58
    34+
    $8.27
    51+
    $7.84
    102+
    $7.4
    255+
    $6.94
    510+
    $6.93