PDP SEO Portlet

TDA7850

Audio Amp Speaker 4-CH Stereo 85W Class-AB 25-Pin(25+Tab) FLEXIWATT Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TDA7850
Secondary Manufacturer Part#: TDA7850
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7850 is a breakthrough MOSFET technology class AB audio power amplifier in Flexiwatt 25 package designed for high power car radio. The fully complementary P-Channel/N-Channel output structure allows a rail to rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances. The TDA7850 integrates a DC offset detector.

  • High output power capability
  • MOSFET output power stage
  • Excellent 2ohm driving capability
  • Hi-Fi class distortion
  • Low output noise
  • ST-BY function
  • Mute function
  • Automute at min. supply voltage detection
  • Low external component count

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
Tin
4 Ohm
80000 mW
Through Hole
Differential
4-Channel Stereo
25FLEXIWATT
25
Single Supply
29.23 x 4.5 x 15.7 mm
No
Flexiwatt
8V to 18V
0.015@2Ohm@15W|0.006@4Ohm@5W %
85x4@2Ohm W
26 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:357  Mult:357  
USD $:
357+
$4.14873
714+
$4.12264
1428+
$4.0463
2856+
$3.97273
5712+
$3.90179