TDA7808-ZST
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TDA7808-ZST
Secondary Manufacturer Part#: TDA7808-ZST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| 4 Ohm | ||
| 85 W | ||
| Surface Mount | ||
| 210@14.4V mA | ||
| 0.95, 1.1 V | ||
| -40 to 105 °C | ||
| 8 mA | ||
| Differential | ||
| 4-Channel Stereo | ||
| 36PowerSO | ||
| 36 | ||
| Single Supply | ||
| 16(Max) x 11.1(Max) x 3.37(Max) mm | ||
| Automotive | ||
| PowerSO | ||
| 6V to 18.5V | ||
| 0.15@4Ohm@4W % | ||
| Power | ||
| 43x4@4Ohm W | ||
| 70 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |